text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

AMIS42770ICAW1G

AMIS Series 2 Function 5.25 V SMT Dual High Speed CAN Transceiver - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Supply Voltage-Nom: 4.75V to 5.25V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

Controller Area Network (CAN) is a serial communication protocol, which supports distributed real−time control and multiplexing with high safety level. Typical applications of CAN−based networks can be found in automotive and industrial environments.

The AMIS−42770 Dual−CAN transceiver is the interface between up to two physical bus lines and the protocol controller and will be used for serial data interchange between different electronic units at more than one bus line. It can be used for both 12 V and 24 V systems. The circuit consists of following blocks:

  • Two differential line transmitters
  • Two differential line receivers
  • Interface to the CAN protocol handler
  • Interface to expand the number of CAN busses
  • Logic block including repeater function and the feedback suppression
  • Thermal shutdown circuit (TSD)

Due to the wide common−mode voltage range of the receiver inputs, the AMIS−42770 is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.

Features:

  • Fully Compatible with the ISO 11898−2 Standard
  • Certified “Authentication on CAN Transceiver Conformance (d1.1)”
  • Wide Range of Bus Communication Speed (up to 1 Mbit/s in Function of the Bus Topology)
  • Allows Low Transmit Data Rate in Networks Exceeding 1 km
  • Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
  • Low EME: Common−mode−choke is No Longer Required
  • Differential Receiver with Wide Common−mode Range (±35 V) for High EMS
  • No Disturbance of the Bus Lines with an Un−powered Node
  • Prolonged Dominant Time−out Function Allowing Communication Speeds Down to 1 kbit/s
  • Thermal Protection
  • Bus Pins Protected against Transients
  • Short Circuit Proof to Supply Voltage and Ground
  • These are Pb−Free Devices
Pricing Section
Stock:
286
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,216
Factory Lead Time:
20 Weeks
Total
$5.15
USD
Quantity
Web Price
1
$5.15
20
$4.60
50
$4.31
125
$4.04
300+
$3.80
Product Variant Information section