text.skipToContent text.skipToNavigation

Manufacturer Part #

FXL6408UMX

FXL6408 Series 3.6 V Open Drain Output Surface Mount Specialty Interface IC

Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 300µA
Output Type: Open Drain
Output Current: 6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.91
USD
Quantity
Web Price
1
$0.91
50
$0.62
100
$0.58
500
$0.495
1,500+
$0.445