text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order:Order inventroy details 80,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.71
Total:

$1,775.00

USD
Attributes
Attributes Table
Interface Circuit Type I2C/SMBus
Clock Frequency-Max 400kHz
No of I/O Lines 8
Supply Voltage-Nom 2.3V to 5.5V
Supply Current 104µA
Output Type Push Pull
Output Current 25mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Power Dissipation 0.2W
Moisture Sensitivity Level 1
Features and Applications

The PCA9534 is a 16-pin CMOS device that provide 8 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual I/O configuration, 400 kHz clock frequency, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.

Features:

  • 8-bit I2C-bus GPIO
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset