text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,591

On Order: 0
Factory Stock:Factory Stock: 519
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $6.46
Total:

$6.46

USD
Attributes
Attributes Table
Type Low Voltage DC < 12V
Input Current 0.2A
Output Voltage Range 12V
Efficiency 90%
Output Current 200mA
Input Voltage 14V to 60V
Operating Temp Range -35°C to +70°C
Storage Temperature Range -40°C to +85°C