text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,397

On Order: 0
Factory Stock:Factory Stock: 5,900
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $12.62
10 $11.29
25 $10.80
50 $10.44
100+ $10.10
Total:

$12.62

USD
Attributes
Attributes Table
Output Power 11.2W
Type High Voltage DC > 24V
Output Voltage Range 21V to 32V
Efficiency 85%
Output Current 350mA
Input Voltage 120V