text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,667

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $27.60
20+ $23.84
Total:

$27.60

USD
Attributes
Attributes Table
Output Power 36W
Type High Voltage DC > 24V
Input Current 0.35A
Output Voltage Range 27V to 54V
Efficiency 88%
Output Current 1A
Frequency 60Hz
Input Voltage 120V to 277V
Operating Temp Range -20°C to +50°C