text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $68.44
10+ $58.69
Total:

$68.44

USD
Attributes
Attributes Table
Output Power 85W
Type High Voltage DC > 24V
Input Current 0.32A
Output Current 0.7A
Input Voltage 120V to 277V
Output Voltage Range 43V to 118V
Efficiency 92%
Operating Temp Range -40°C to +80°C
Frequency 60Hz