text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 783

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $43.80
15+ $37.54
Total:

$43.80

USD
Attributes
Attributes Table
Output Power 95W
Type High Voltage DC > 24V
Input Current 89A
Output Voltage Range 20V to 54V
Efficiency 89.8%
Output Current 2.75A
Frequency 60Hz
Input Voltage 120V to 277V
Rated Power 110W
Operating Temp Range -40°C to +55°C