text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,390

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $41.22
15+ $35.33
Total:

$41.22

USD
Attributes
Attributes Table
Output Power 150W
Type High Voltage DC > 24V
Input Current 1.4A/0.6A
Output Voltage Range 44V to 140V
Efficiency 92.8%
Output Current 1.05A
Frequency 60Hz
Input Voltage 120V to 277V
Operating Temp Range -40°C to +55°C