text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.455
5,000+ $0.365
Total:

$1,137.50

USD
Attributes
Attributes Table
No of Channels 4
Input Type LVTTL
Output Type GTL
Supply Voltage 3V to 3.6V
Quiescent Current 4mA
Propagation Delay 4.7ns
Operating Temp Range -40°C to +85°C
Storage Temperature Range -60°C to +150°C
Moisture Sensitivity Level 1
Features and Applications

The GTL2014 is a 4-bit translating transceiver designed for 3.3 V LVTTL system interface with a GTL-GTL/GTL+ bus. The direction pin allows the part to function as either a GTL to LVTTL sampling receiver or as a LVTTL to GTL interface.

The GTL2014 LVTTL inputs (only) are tolerant up to 5.5 V allowing direct access to TTL or
5 V CMOS inputs. The LVTTL outputs are not 5.5 V tolerant. The GTL2014 GTL inputs and outputs operate up to 3.6 V, allowing the device to be used in higher voltage open-drain output applications.

Features:

  • Operates as a 4-bit GTL-/GTL/GTL+ sampling receiver or as a LVTTL to GTL-/GTL/GTL+ driver
  • 3.0 V to 3.6 V operation with 5 V tolerant LVTTL input
  • GTL input and output 3.6 V tolerant
  • Vref adjustable from 0.5 V to VCC/2
  • Partial power-down permitted
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per
  • SD22-A115, and 1000 V CDM per JESD22-CC101
  • Latch-up protection exceeds 500 mA per JESD78
  • Package offered: TSSOP14

View the GTL2014 series of LVTTL to GTL Transceivers