text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 320
Multiple Of: 320
Quantity Web Price
320+ $2.79
Total:

$892.80

USD
Attributes
Attributes Table
Family Name PSoC®4
Core Processor ARM Cortex M0+
Program Memory Type Flash
Flash Size (Bytes) 128kB
RAM Size 16kB
Speed 48MHz
No of I/O Lines 54
InterfaceType / Connectivity CAN/I2C/SPI/UART
Peripherals Watchdog
Supply Voltage 1.71V to 5.5V
Operating Temperature -40°C to +85°C
Watchdog Timers 1