text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1828-E/SO

PIC16F Series 7 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
190
Minimum Order:
38
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
13,794
Factory Lead Time:
6 Weeks
Total
$57.00
USD
Quantity
Web Price
38
$1.50
114+
$1.36
Product Variant Information section