text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F785T-I/ML

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-20

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 17
Peripherals: Analog Comparators/On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications
The PIC16F785T-I/ML is a 128 B RAM flash based 8-bit CMOS microcontroller with two phase asynchronous feedback PWM. It is available in QFN-20 package.

This Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts.

Features:

  • Up to 12 channels of 10-bit A/D
  • 2-Phase PWM with Asynchronous feedback via Comparators
  • 2 Op amps with all input/output available externally
  • 2 High-speed Comparators connected to 2-phase PWM
  • Bandgap Voltage Reference and internal Capture/Compare/PWM (CCP) module
  • 8 MHz internal oscillator with software controlled clock divides
  • Software selectable BOR
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • High Voltage PIC16HV785 variant (2.0 V – User Defined) with internal shunt regulator
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
26,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$5,346.00
USD
Quantity
Web Price
3,300+
$1.62
Product Variant Information section