text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 9,638
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 244
Multiple Of: 61
Quantity Web Price
61 $2.58
122+ $2.32
Total:

$566.08

USD
Attributes
Attributes Table
Family Name PIC16
Core Processor PIC
Program Memory Type Flash
Flash Size (Bytes) 7kB
RAM Size 256B
Speed 20MHz
No of I/O Lines 24
InterfaceType / Connectivity I2C/SPI/USART
Peripherals Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers 3
Supply Voltage 2V to 5.5V
Operating Temperature -40°C to +85°C
On-Chip ADC 5-chx10-bit
Watchdog Timers 1
Features and Applications

The PIC16F913-I/ML 13-bit program counter capable of addressing a 4 k x 14 program memory space for the PIC16F913/914 (0000h-0FFFh) and an 8 k x 14 program memory space for the PIC16F916/917 (0000h-1FFFh). Accessing a location above the memory boundaries for the PIC16F913 and PIC16F914 will cause a wrap around within the first 4 k x 14 space. The Reset vector is at 0000h and the interrupt vector is at 0004h.

The temperature range for this device is -40°C to +125°C. The package type for this device comes as SSOP 208mil. The packaging comes in a TUBE. In addition, this device contains: 28 Pin, 7 KB Flash, 352 RAM, 25 I/O.

Features:

  • Up to 60 LCD segments
  • 7 KB Flash Program Memory
  • 256 B Data EEPROM
  • Internal 32 kHz to 8 MHz oscillator
  • Low-power nanoWatt Technology
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timer (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Wide Operating Voltage (2.0 V – 5.5 V)
  • Brown-Out Reset (BOR) with Software Control
  • In Circuit Serial Programming (ICSP)
  • Programmable Low Voltage Detect (PLVD)
  • Wake on change
  • I2C, SPI, AUSART