text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 57,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.23
6,000 $0.205
9,000 $0.20
15,000+ $0.20
Total:

$690.00

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 3750V
Output Voltage-Max 300V
CTR-Min 1000%
Operating Temp-Max 100°C