text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 450

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.275
50 $0.191
100 $0.179
250 $0.164
500+ $0.154
Total:

$0.55

USD
Attributes
Attributes Table
No of Channels 1
Isolation Voltage-RMS 5000V
Output Voltage-Max 35V
CTR-Min 300%
Operating Temp-Max 110°C