
Product Variant Information section
Available Packages
Package Qty:
2,000
Package Style:
SOIC-16
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 2,000
Quantity | Web Price |
---|---|
2,000+ | $0.92 |
Attributes
Attributes Table
No of Channels | 4 |
Isolation Voltage-RMS | 3750V |
Output Voltage-Max | 35V |
CTR-Min | 600% |
Operating Temp-Max | 100°C |