text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 119,855

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.101
50 $0.0826
100 $0.0797
250 $0.0761
500+ $0.0684
Total:

$0.20

USD
Attributes
Attributes Table
No of LEDs 1
Color Orange
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 250mcd
Viewing Angle 120°
Wavelength 610nm
Rated Power 75mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  0.75mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level 3
Features and Applications

The APT1608SECK is a High efficiency orange color surface mount chip LED with water clear lens.

Features:

  • 1.6 mm X 0.8 mm SMT LED, 0.75 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 4
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices