text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0523
12,000+ $0.0483
Total:

$104.60

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 80mcd
Viewing Angle 50°
Wavelength 650nm
Rated Power 60mW
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -40°C to +100°C
Dimension H  5.2mm x D  4mm