text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0382
18,000+ $0.0361
Total:

$114.60

USD
Attributes
Attributes Table
No of LEDs 1
Color Orange
Lens Type Clear
Forward Voltage 2.35V
Forward (Drive) Current 20mA
Intensity 112mcd
Viewing Angle 140°
Wavelength 612.5nm
Rated Power 60|mW
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -40°C to +90°C
Dimension H  1mm x L  2mm x W  1.25mm