text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
1 $1.70
100 $1.18
250 $1.09
500 $1.03
1,000+ $0.98
Total:

$118.00

USD
Attributes
Attributes Table
Color Green
Lens Type Diffused
Forward Voltage 1.9V
Forward (Drive) Current 2mA
Intensity 6mcd
Viewing Angle 45°