text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 81

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.59
50 $1.38
100 $1.35
250 $1.31
500+ $1.27
Total:

$1.59

USD
Attributes
Attributes Table
No of LEDs 4
Color Red / Yellow / Green / Blue
Lens Type Diffused
Forward Voltage 2V/2V/2.1V/4V
Forward (Drive) Current 20mA
Intensity 20mcd/10mcd/20mcd/10mcd
Viewing Angle 50°
Wavelength 625nm/590nm/568nm/430nm
Operating Temp Range -25°C to +85°C
Storage Temperature Range -30°C to +100°C
Dimension H  11.3mm x L  5.1mm x W  13.6mm
Features and Applications

The H485CGYHBWD is a part of H485C series Right Angle 1.8 mm LED Quad-Level 1 Station LED Assembly of Green, Yellow, Red and Blue.

Product Specifications:

  • Reverse voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range - -25 °C to +85 °C
  • Storage Temperature is -30 °C to 100 °C
  • Lead Soldering Temperature is 260 °C for 5 sec