text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.77
100 $1.12
250 $1.02
500 $0.955
1,000+ $0.89
Total:

$1.77

USD
Attributes
Attributes Table
No of LEDs 4
Color Red
Lens Type Diffused
Forward Voltage 2.2V
Forward (Drive) Current 2mA
Intensity 0.5mcd
Viewing Angle 70°
Wavelength 625nm
Operating Temp Range -25°C to +85°C
Storage Temperature Range -30°C to +100°C
Dimension H  11.3mm x L  5.1mm x W  13.6mm
Features and Applications

The H485CHDL is a part of H485C series Right Angle 1.8 mm Quad-Level 1 Station HE Red LED having Low Current.

Product Specifications:

  • Peak Wavelength is 565 nm
  • Emitted color of leD is HE Red
  • Diffused Lens Appearance
  • Electro-Optical Data of 20 mA