text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 5,000
Multiple Of: 250
Quantity Web Price
5,000 $0.175
5,500+ $0.175
Total:

$875.00

USD
Attributes
Attributes Table
Color Green
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 12.6mcd
Viewing Angle 60°
Dimension H  9.65mm x L  15.9mm x W  4.3mm