text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 47,030

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0613
100 $0.0513
250 $0.0496
500 $0.0483
1,500+ $0.0463
Total:

$0.12

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 35mcd
Viewing Angle 130°
Wavelength 574nm
Rated Power 75mW
Operating Temp Range -55°C to +85°C
Storage Temperature Range -55°C to +85°C
Dimension H  1.1mm x L  2mm x W  1.25mm
Features and Applications

The LTST-C170KGKT is a Green 2 x 1.25 x 1.1 mm 130° 2 V Water Clear 35 mcd Surface Mount LED. It has an operating temperature range of -55 °C to +85 °C.

Features:

  • Meet ROHS, Green Product
  • Ultra bright AlInGaP Chip LED
  • Package In 8 mm On 7" Diameter Reels
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process
  • EIA STD package
  • I.C compatible