text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.425
Total:

$850.00

USD
Attributes
Attributes Table
No of LEDs 1
Color Blue
Lens Type Clear
Forward Voltage 3.3V
Forward (Drive) Current 20mA
Intensity 60mcd
Viewing Angle 120°
Wavelength 463nm
Rated Power 110mW
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -40°C to +85°C
Dimension H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level 3