text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.57
200 $0.39
500 $0.365
1,000 $0.345
2,500+ $0.325
Total:

$57.00

USD
Attributes
Attributes Table
Color Green
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 30mcd
Viewing Angle 60°
Dimension H  7.6mm x L  16.2mm x W  4.45mm