text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 129

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.53
50 $1.42
100 $1.28
250 $1.12
500+ $1.01
Total:

$2.53

USD
Attributes
Attributes Table
No of LEDs 4
Color Green / Green / Green / Green
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 15mcd
Viewing Angle 70°
Wavelength 565nm
Rated Power 105mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  11.16mm x L  14.23mm x W  4.7mm