text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 100
Quantity Web Price
100 $0.18
1,000 $0.0952
2,500 $0.0875
5,000 $0.0821
10,000+ $0.077
Total:

$90.00

USD
Attributes
Attributes Table
Color Yellow
Lens Type Tinted
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 40mcd
Viewing Angle 30°
Dimension H  8.6mm x D  5.9mm