text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.172
2,000 $0.155
5,000+ $0.153
Total:

$172.00

USD
Attributes
Attributes Table
Color Red / Green
Lens Type Diffused
Forward Voltage 2V/2.2V
Forward (Drive) Current 20mA
Intensity 55mcd/45mcd
Viewing Angle 60°
Dimension H  8.6mm x D  5.9mm