text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.186
1,000 $0.0746
2,500 $0.0661
5,000 $0.0603
10,000+ $0.055
Total:

$74.60

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Diffused
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 20mcd
Viewing Angle 80°
Wavelength 565nm
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C