text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.35
200 $2.15
500+ $2.12
Total:

$235.00

USD
Attributes
Attributes Table
Lens Style/Size Round 7 mm
Color Red
Features and Applications

The FLP25R6.0-SA is a 6 inch light pipe lens cap assembly with red color emitting light and a flexible nature.

Features:

  • Reverse Voltage : 5 V
  • Reverse Current : 100 µA
  • Operating Temperature Range : -25°C - 85°C
  • Storage Temperature : 30°C - 100°C
  • Lead Soldering Temperature : 260°C For 5 Sec