text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 36,476
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.485
250 $0.39
500 $0.38
1,000 $0.37
2,000+ $0.36
Total:

$0.48

USD
Attributes
Attributes Table
Configuration 1
Lens Style/Size Round 5 mm
Color Clear
Features and Applications

The PLP5-2-125 is a front panel mount round face light pipe with 5 mm diameter round dual lens and 0.125 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0