text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 377

On Order:Order inventroy details 810
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $13.64
Total:

$13.64

USD
Attributes
Attributes Table
No of I/O Lines 92
No of Macrocells 128
No of Logic Elements 8
Propagation Delay 7.5ns
Supply Voltage 3V to 3.6V
Operating Temp Range 0°C to 90°C
Storage Temperature Range -65°C to +150°C
Frequency 333MHz
No of Pins 128
Leakage Current 200µA