text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO1200C-3FTN256C

MACHXO Series 1200 LUTs 211 I/O 1.8 - 3.3 V PLD - FTBGA-256

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 211
No of Logic Elements: 1200
Memory Density: 9.2kb
Supply Voltage: 1.8V to 3.3V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
1,162
Minimum Order:
82
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$770.80
USD
Quantity
Web Price
90+
$9.40
Product Variant Information section