text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4MG132I

MachXO2 Series 1280 LUTs 105 I/O 3.465 V Surface Mount PLD - CSBGA-132

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 105
No of Logic Elements: 1280
Memory Density: 10kb
Supply Voltage: 2.375V to 3.465V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Stock
4,680
Minimum Order:
360
Multiple Of:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,804.40
USD
Quantity
Web Price
360+
$7.79
Product Variant Information section