text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-7000HC-4FG484C

MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 335
No of Logic Elements: 6864
Memory Density: 240kb
Supply Voltage: 2.375V to 3.465V
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Stock
4,050
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$28.86
USD
Quantity
Web Price
1
$28.86
3
$27.59
5
$27.02
20
$25.53
30+
$25.11
Product Variant Information section