text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 8,850
Factory Lead Time: 6 Weeks
Minimum Order: 200
Multiple Of: 50
Quantity Web Price
50 $2.08
250+ $1.98
Total:

$416.00

USD
Attributes
Attributes Table
Date Format YY:MM:DD
Time Format HH:MM:SS
Interface I2C/Serial
Non-Volatile Memory Size 56B
Supply Voltage-Nom 4.5V to 5.5V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C