text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.183
2,000+ $0.162
Total:

$0.18

USD
Attributes
Attributes Table
Polarity NPN
No of Arrays 7
Output Current 500mA
Output Voltage 50V
Input Voltage 30V
CE Voltage-Max 1.6V
Features and Applications

The MC1413DG is a seven NPN darlington connected transistor with a collector current of 500 mA. Available in a SOIC-16 package.

The MC1413, B with a 2.7 kΩ series input resistor is well suited for systems utilizing a 5.0 V TTL or CMOS Logic.

Features:

  • Pb−Free Packages are Available*
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Driving Lamps
  • Relays
  • Printer hammers in a variety of industrial and consumer applications

View the List of available MC1413 Series of Darlington Arrays