text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1021T/20/C,118

TJA Series 5.5 to 27 Vbat 4 mA 20 kBd LIN 2.1/SAE J2602 Transceiver -SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1kbps to 20kbps
Supply Voltage: 5.5V to 27V
ESD Voltage-Max: 4kV
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1021T/20/C,118 is a interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN.

The TJA1021T/20/C,118 Transceiver is primarily intended for in-vehicle sub-networks using baud rates from 1 kBd up to 20 kBd and is LIN 2.1/SAE J2602 compliant. The TJA1021 is pin-to-pin compatible with the TJA1020 with an improved ElectroStatic Discharge (ESD) specification.

Features:

  • LIN 2.1/SAE J2602 compliant
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Passive behavior in unpowered state
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave applications
  • Wake-up source recognition (local or remote)
  • K-line compatible
  • Pin-to-pin compatible with TJA1020
  • Available in SO8 and HVSON8 packages
  • Leadless HVSON8 package (3.0 mm  3.0 mm) with improved Automated Optical Inspection (AOI) capability

 

 

Pricing Section
Stock:
234,598
Web Price:
$1.17 USD Each
Total
$9.34
USD
Cost Per Unit
$4.67
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.