text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.635
Total:

$1,905.00

USD
Attributes
Attributes Table
Frequency-Max 5MHz
Supply Voltage 2.7V to 5.5V
Operating Temp Range -40°C to +85°C