text.skipToContent text.skipToNavigation

Manufacturer Part #

HHM-1732B1

HHM series Frequency range 4900 to 5950MHz Signal Conditioning BALUN TRANSFORMER

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 4900MHz to 5950MHz
Return Loss: 10dB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,800.00
USD
Quantity
Web Price
4,000+
$0.70
Product Variant Information section