text.skipToContent text.skipToNavigation

Manufacturer Part #

BV301S09015

BV Series Single 115 Vin Single Out 167 mA Sealed Power Transformer

Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Type: Sealed
Turns Ratio (Np:Ns): 12:1
Rated Current: 167mA
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
451
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$316.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.11
300
$1.74
450
$1.71
600
$1.70
750+
$1.68
Product Variant Information section