text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.84
250 $0.605
500 $0.585
750 $0.57
1,500+ $0.545
Total:

$0.84

USD
Attributes
Attributes Table
Supply Voltage 2V to 5V
Supply Current 25mA
Noise Figure 2.2dB
Gain 18.5dB
Frequency Range 0GHz to 3GHz
Power Dissipation 150mW
Storage Temperature Range -65°C to +150°C
No of Terminals 4
Moisture Sensitivity Level 1