text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,958

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.735
100 $0.415
250 $0.37
500 $0.34
1,500+ $0.255
Total:

$1.47

USD
Attributes
Attributes Table
Supply Voltage 1.5V to 5V
Supply Current 0.9mA to 10mA
P1dB 11dBm
Noise Figure 0.8dB
Gain 33.5dB
Frequency Range 0.4GHz to 4GHz