text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 10,000
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.16
Total:

$5,400.00

USD
Attributes
Attributes Table
Supply Voltage 2.7V to 5.5V
Supply Current 5.3mA
P1dB -18dBm
Noise Figure 1.35dB
Gain 16.7dB
Frequency Range 0.8GHz to 1GHz
Power Dissipation 245mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 6
Moisture Sensitivity Level 1