text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.305
250 $0.21
500 $0.20
750 $0.196
1,500+ $0.187
Total:

$0.61

USD
Attributes
Attributes Table
Frequency Range 0GHz to 2.2GHz
Supply Current 24mA
Supply Voltage 4.5V to 5.5V
P1dB 9dBm
Noise Figure 3.2dB
Gain 32.2dB