text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 74

On Order: 0
Factory Stock:Factory Stock: 2
Factory Lead Time: 7 Weeks
Minimum Order: 74
Multiple Of: 74
Quantity Web Price
74 $9.18
148 $7.54
222 $7.42
296+ $7.34
Total:

$679.32

USD
Attributes
Attributes Table
Frequency Range 50MHz to 400MHz
Supply Current 60mA
Supply Voltage 4.75V to 5.25V
P1dB 20.6dBm
Noise Figure 4.7dB
Gain 15.5dB
Power Dissipation 1.7W
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +165°C
Moisture Sensitivity Level 1