text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49C01A3KF

PAN9420 Stand Alone 2.4 GHz 802.11 b/g/n Embedded WiFi Module w/Chip Antenna

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72Mbps
Sensitivity: 16dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Supply Current: 75mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 29 x 13.5 x 2.66 mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$20.34
USD
Quantity
Web Price
1
$20.34
25
$17.11
50
$16.49
100
$15.88
250+
$15.12
Product Variant Information section