text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $11.09
Total:

$5,545.00

USD
Attributes
Attributes Table
Module 802.11 a/b/g/n
Data Rate 150Mbps
RF Band 2.4GHz/5GHz
Certified Yes
Sensitivity -98dBm
Frequency Range 2.4GHz to 5.925GHz
Supply Voltage 1.8V to 4V
Supply Current 950mA
Operating Temp Range -30°C to +85°C
Storage Temperature Range -55°C to +125°C
No of Terminals 53
Moisture Sensitivity Level 3
Dimension 17.5 x 10 x 2.55 mm